Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75IF3220AAA0K | |
|---|---|
DigiKey Part Number | 399-R75IF3220AAA0K-ND |
Manufacturer | |
Manufacturer Product Number | R75IF3220AAA0K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IF3220AAA0K Models |
Category | ESR (Equivalent Series Resistance) 10.9 mOhms |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.476" (12.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 140V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4G032203G00KB00 | WIMA | 0 | 1928-MKS4G032203G00KB00TB-ND | $0.25305 | Parametric Equivalent |
| MKS4G032203G00KD00 | WIMA | 0 | 1928-MKS4G032203G00KD00TB-ND | $0.25305 | Parametric Equivalent |
| MKS4G032203G00KF00 | WIMA | 0 | 1928-MKS4G032203G00KF00TR-ND | $0.25515 | Parametric Equivalent |
| MKS4G032203G00KH00 | WIMA | 0 | 1928-MKS4G032203G00KH00TR-ND | $0.25515 | Parametric Equivalent |
| MKS4G032203G00KI00 | WIMA | 0 | 1928-MKS4G032203G00KI00TR-ND | $0.25515 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30418 | $304.18 |



