0.068 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75IF268050H3J

DigiKey Part Number
399-R75IF268050H3J-ND
Manufacturer
Manufacturer Product Number
R75IF268050H3J
Description
CAP FILM 0.068UF 5% 250VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75IF268050H3J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.358" (9.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
160V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
ESR (Equivalent Series Resistance)
23.4 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,442
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.40200$4.02
50$0.30540$15.27
100$0.27550$27.55
500$0.22516$112.58
1,800$0.19857$357.43
3,600$0.18772$675.79
5,400$0.18228$984.31
Manufacturers Standard Package