
R60QI2330AAL0K | |
|---|---|
DigiKey Part Number | 399-R60QI2330AAL0K-ND |
Manufacturer | |
Manufacturer Product Number | R60QI2330AAL0K |
Description | CAP FILM 0.033UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60QI2330AAL0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.94100 | $9.41 |
| 50 | $0.74680 | $37.34 |
| 100 | $0.68680 | $68.68 |
| 500 | $0.58532 | $292.66 |
| 1,000 | $0.55392 | $553.92 |
| 3,000 | $0.51513 | $1,545.39 |
| 5,000 | $0.50078 | $2,503.90 |


