
R60GR4680AA40K | |
|---|---|
DigiKey Part Number | 399-R60GR4680AA40K-ND |
Manufacturer | |
Manufacturer Product Number | R60GR4680AA40K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60GR4680AA40K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 90V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 160V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 816 | $1.42909 | $1,166.14 |

