
R533N382050P0K | |
|---|---|
DigiKey Part Number | 399-R533N382050P0K-ND |
Manufacturer | |
Manufacturer Product Number | R533N382050P0K |
Description | CAP FILM 0.82UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R533N382050P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.681" (17.30mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.09900 | $10.99 |
| 50 | $0.87860 | $43.93 |
| 300 | $0.72677 | $218.03 |
| 600 | $0.68572 | $411.43 |
| 1,200 | $0.65193 | $782.32 |
| 2,700 | $0.61990 | $1,673.73 |
| 5,100 | $0.59940 | $3,056.94 |

