Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AN322052B1M | |
|---|---|
DigiKey Part Number | 399-R49AN322052B1M-ND |
Manufacturer | |
Manufacturer Product Number | R49AN322052B1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AN322052B1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871DI224M330L | KEMET | 0 | 399-F871DI224M330LTR-ND | $0.53506 | Parametric Equivalent |
| F871DI224M330R | KEMET | 0 | 399-F871DI224M330RTB-ND | $0.54845 | Parametric Equivalent |
| F871DI224M330Z | KEMET | 0 | 399-F871DI224M330Z-ND | $0.50516 | Parametric Equivalent |
| R49AN322000B1M | KEMET | 709 | 399-17226-ND | $1.07000 | Parametric Equivalent |
| R49AN3220CKB1M | KEMET | 0 | 399-R49AN3220CKB1MTR-ND | $0.59175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.33344 | $333.36 |




