Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474R368000A1K | |
|---|---|
DigiKey Part Number | 399-R474R368000A1K-ND |
Manufacturer | |
Manufacturer Product Number | R474R368000A1K |
Description | CAP FILM 0.68UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.106" (28.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474R368050A1K | KEMET | 228 | 399-12811-ND | $3.98000 | Parametric Equivalent |
| R474R368050A1KV057 | KEMET | 0 | 399-R474R368050A1KV057-ND | $2.53000 | Parametric Equivalent |
| R474R3680JHA1K | KEMET | 0 | 399-R474R3680JHA1K-ND | $1.96651 | Parametric Equivalent |
| B32914H4684K000 | TDK | 0 | 495-B32914H4684K000-ND | $2.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | $1.96651 | $692.21 |





