Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474N3150JHA1M | |
|---|---|
DigiKey Part Number | 399-R474N3150JHA1M-ND |
Manufacturer | |
Manufacturer Product Number | R474N3150JHA1M |
Description | CAP FILM 0.15UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474N315000A1M | KEMET | 0 | 399-R474N315000A1M-ND | $0.51462 | Parametric Equivalent |
| R474N3150DQA1M | KEMET | 0 | 399-R474N3150DQA1MTB-ND | $0.61840 | Parametric Equivalent |
| R474N3150JBA1M | KEMET | 0 | 399-R474N3150JBA1M-ND | $0.53740 | Parametric Equivalent |
| B32913J4154M000 | TDK | 0 | 495-B32913J4154M000-ND | $1.44000 | Parametric Equivalent |
| B32913J4154M189 | TDK | 0 | 495-B32913J4154M189-ND | $1.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | $0.51172 | $202.64 |



