2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KW422000M1K

DigiKey Part Number
R46KW422000M1K-ND
Manufacturer
Manufacturer Product Number
R46KW422000M1K
Description
CAP FILM 2.2UF 10% 560VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KW422000M1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.512" W (41.50mm x 13.00mm)
Height - Seated (Max)
0.949" (24.10mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,715
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.62000$2.62
10$1.79800$17.98
50$1.47360$73.68
360$1.23222$443.60
720$1.17460$845.71
1,080$1.14573$1,237.39
2,520$1.09503$2,759.48
5,040$1.06162$5,350.56
Manufacturers Standard Package