
R46KN368000M2M | |
|---|---|
DigiKey Part Number | 399-R46KN368000M2M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN368000M2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN368000M2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.71500 | $7.15 |
| 50 | $0.55880 | $27.94 |
| 396 | $0.43932 | $173.97 |
| 792 | $0.41254 | $326.73 |
| 1,188 | $0.39912 | $474.15 |
| 2,772 | $0.37558 | $1,041.11 |
| 5,148 | $0.36158 | $1,861.41 |

