
MMK5122M63J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5122M63J01L16.5TR18TR-ND - Tape & Reel (TR) 399-MMK5122M63J01L16.5TR18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5122M63J01L16.5TR18 |
Description | CAP FILM 1200PF 20% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5122M63J01L16.5TR18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26700 | $2.67 |
| 50 | $0.19900 | $9.95 |
| 100 | $0.17790 | $17.79 |
| 500 | $0.14246 | $71.23 |
| 1,000 | $0.13152 | $131.52 |

