R46KI3330CKM1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.34281
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33253
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36757
Datasheet

Parametric Equivalent


KEMET
In Stock: 374
Unit Price: $1.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.37423
Datasheet

Parametric Equivalent


KEMET
In Stock: 700
Unit Price: $1.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36291
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.38336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.36490
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.41596
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.44740
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.38336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42724
Datasheet
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3330CKM1M

DigiKey Part Number
399-R46KI3330CKM1MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R46KI3330CKM1M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3330CKM1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Height - Seated (Max)
0.634" (16.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.39920$239.52
Manufacturers Standard Package