0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI2680JH01K

DigiKey Part Number
399-R46KI2680JH01K-ND
Manufacturer
Manufacturer Product Number
R46KI2680JH01K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI2680JH01K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I26805001KKEMET2,094399-12678-ND$0.57000Parametric Equivalent
R46KI26800001KKEMET394399-5992-ND$0.58000Parametric Equivalent
R46KI26804001K1KEMET2,277399-R46KI26804001K1-ND$0.39000Parametric Equivalent
R46KI26805001KKEMET1,610R46KI26805001K-ND$0.58000Parametric Equivalent
B32922C3683K000TDK1,863495-6912-ND$1.11000Parametric Equivalent
In-Stock: 1,441
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.30600$3.06
50$0.22900$11.45
100$0.20520$20.52
500$0.16528$82.64
2,000$0.14280$285.60
4,000$0.13445$537.80
6,000$0.13027$781.62
Manufacturers Standard Package