
2495702-1 | |
|---|---|
DigiKey Part Number | 17-2495702-1CT-ND - Cut Tape (CT) 17-2495702-1DKR-ND - Digi-Reel® 17-2495702-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2495702-1 |
Description | USB TYPE C RECEPTACLE 6P WATERPR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2495702-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) - Power Only 6 Pin | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.24800 | $12.48 |
| 25 | $1.17000 | $29.25 |
| 50 | $1.11380 | $55.69 |
| 100 | $1.06060 | $106.06 |
| 250 | $0.99416 | $248.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.94296 | $660.07 |
| 1,400 | $0.89795 | $1,257.13 |
| 2,100 | $0.87263 | $1,832.52 |
| 3,500 | $0.84176 | $2,946.16 |
| 4,900 | $0.82202 | $4,027.90 |
| 7,000 | $0.80162 | $5,611.34 |



