



2195846-6 | |
|---|---|
DigiKey Part Number | 17-2195846-6-ND |
Manufacturer | |
Manufacturer Product Number | 2195846-6 |
Description | FPC ANT, MHF4L, 100MM, 698-7125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE, GNSS PCB Trace MHF4L Adhesive, Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.595GHz, 2.205GHz, 3.5GHz, 4.7GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.56GHz ~ 1.63GHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 7 | |
VSWR | 4 | |
Return Loss | - | |
Gain | 4.99dBi | |
Features | Cable - 100mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive, Chassis Mount | |
Height (Max) | - | |
Applications | 4G, LTE, GNSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.84400 | $18.44 |
| 50 | $1.58720 | $79.36 |
| 100 | $1.50770 | $150.77 |
| 250 | $1.42380 | $355.95 |
| 500 | $1.37320 | $686.60 |
| 1,000 | $1.33156 | $1,331.56 |
| 2,500 | $1.28759 | $3,218.97 |
| 5,000 | $1.26109 | $6,305.45 |

