
C2220C104JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C104JBGACAUTOTR-ND - Tape & Reel (TR) 399-C2220C104JBGACAUTOCT-ND - Cut Tape (CT) 399-C2220C104JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C104JBGACAUTO |
Description | CAP CER 0.1UF 630V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C104JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.31800 | $23.18 |
| 50 | $1.92100 | $96.05 |
| 100 | $1.79810 | $179.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.59036 | $795.18 |
| 1,000 | $1.52604 | $1,526.04 |
| 1,500 | $1.49381 | $2,240.72 |
| 2,500 | $1.45807 | $3,645.17 |
| 3,500 | $1.43719 | $5,030.16 |
| 5,000 | $1.41708 | $7,085.40 |

