
R413I247050T0K | |
|---|---|
DigiKey Part Number | 399-R413I247050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R413I247050T0K |
Description | CAP FILM 0.047UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I247050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.394" W (18.00mm x 10.00mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.51240 | $25.62 |
| 100 | $0.46750 | $46.75 |
| 500 | $0.39172 | $195.86 |
| 1,000 | $0.36827 | $368.27 |
| 2,500 | $0.34352 | $858.80 |
| 5,000 | $0.32861 | $1,643.05 |

