
PMR209MC6100M022R30 | |
|---|---|
DigiKey Part Number | 399-PMR209MC6100M022R30-ND |
Manufacturer | |
Manufacturer Product Number | PMR209MC6100M022R30 |
Description | FILTER RC 22 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 22Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | PMR209MC6100M022R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 22 | |
Values | R = 22Ohms, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 250VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.945" L x 0.299" W (24.00mm x 7.60mm) | |
Height | 0.551" (14.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.31000 | $2.31 |
| 10 | $1.57600 | $15.76 |
| 50 | $1.28500 | $64.25 |
| 250 | $1.10020 | $275.05 |
| 500 | $1.04300 | $521.50 |
| 1,000 | $0.99592 | $995.92 |
| 2,500 | $0.94619 | $2,365.47 |
| 5,000 | $0.91620 | $4,581.00 |

