3300 pF Film Capacitor 480V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME295RB4330MR30

DigiKey Part Number
399-7506-ND
Manufacturer
Manufacturer Product Number
PME295RB4330MR30
Description
CAP FILM 3300PF 20% 480VAC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 480V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME295RB4330MR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
480V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 115°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
Y1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,493
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.59000$2.59
10$1.78200$17.82
50$1.45980$72.99
400$1.21070$484.28
800$1.15515$924.12
1,200$1.12731$1,352.77
2,800$1.07843$3,019.60
5,200$1.04937$5,456.72
Manufacturers Standard Package