0.47 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE840MY6470MD14R06L2

DigiKey Part Number
399-5429-ND
Manufacturer
Manufacturer Product Number
PHE840MY6470MD14R06L2
Description
CAP FILM 0.47UF 20% 760VDC RAD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE840MY6470MD14R06L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.315" W (26.00mm x 8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.02700$10.27
50$0.81860$40.93
186$0.70624$131.36
558$0.63948$356.83
1,116$0.60681$677.20
2,604$0.57462$1,496.31
5,022$0.55443$2,784.35
Manufacturers Standard Package