
PHE840MX6100MR17 | |
|---|---|
DigiKey Part Number | 399-PHE840MX6100MR17-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MX6100MR17 |
Description | CAP FILM 0.1UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 280V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 280V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.60600 | $6.06 |
| 50 | $0.46980 | $23.49 |
| 100 | $0.42780 | $42.78 |
| 800 | $0.34165 | $273.32 |
| 1,600 | $0.32247 | $515.95 |
| 3,200 | $0.30667 | $981.34 |
| 5,600 | $0.29598 | $1,657.49 |

