
PHE840MK5220MK03R17 | |
|---|---|
DigiKey Part Number | 399-18709-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MK5220MK03R17 |
Description | CAP FILM 0.022UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MK5220MK03R17 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37300 | $3.73 |
| 50 | $0.28240 | $14.12 |
| 100 | $0.25430 | $25.43 |
| 500 | $0.20702 | $103.51 |
| 1,000 | $0.19241 | $192.41 |
| 3,000 | $0.17436 | $523.08 |
| 5,000 | $0.16769 | $838.45 |

