
PHE840MK5100MK01R17 | |
|---|---|
DigiKey Part Number | 399-19275-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MK5100MK01R17 |
Description | CAP FILM 10000PF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MK5100MK01R17 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.33100 | $3.31 |
| 50 | $0.24900 | $12.45 |
| 100 | $0.22360 | $22.36 |
| 500 | $0.18088 | $90.44 |
| 1,000 | $0.16767 | $167.67 |
| 3,000 | $0.15137 | $454.11 |
| 5,000 | $0.14535 | $726.75 |

