
PHE840MA5470MA02R17T0 | |
|---|---|
DigiKey Part Number | 399-PHE840MA5470MA02R17T0TR-ND - Tape & Reel (TR) 399-PHE840MA5470MA02R17T0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHE840MA5470MA02R17T0 |
Description | CAP FILM 0.047UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MA5470MA02R17T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.177" W (13.00mm x 4.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.51300 | $5.13 |
| 50 | $0.39400 | $19.70 |
| 100 | $0.35740 | $35.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.28244 | $225.95 |
| 1,600 | $0.26573 | $425.17 |
| 2,400 | $0.25737 | $617.69 |
| 4,000 | $0.24810 | $992.40 |
| 5,600 | $0.24268 | $1,359.01 |
| 8,000 | $0.23747 | $1,899.76 |

