
PHE840EX6220MB06R17 | |
|---|---|
DigiKey Part Number | 399-PHE840EX6220MB06R17-ND |
Manufacturer | |
Manufacturer Product Number | PHE840EX6220MB06R17 |
Description | CAP FILM 0.22UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840EX6220MB06R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.75200 | $7.52 |
| 50 | $0.58940 | $29.47 |
| 400 | $0.46445 | $185.78 |
| 800 | $0.43660 | $349.28 |
| 1,200 | $0.42266 | $507.19 |
| 2,800 | $0.39818 | $1,114.90 |
| 5,200 | $0.38363 | $1,994.88 |

