
PHE840EB6150MB10R17 | |
|---|---|
DigiKey Part Number | 399-PHE840EB6150MB10R17-ND |
Manufacturer | |
Manufacturer Product Number | PHE840EB6150MB10R17 |
Description | CAP FILM 0.15UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 760V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840EB6150MB10R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.256" W (18.00mm x 6.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.71800 | $7.18 |
| 50 | $0.56140 | $28.07 |
| 100 | $0.51320 | $51.32 |
| 600 | $0.42472 | $254.83 |
| 1,200 | $0.40080 | $480.96 |
| 3,000 | $0.37555 | $1,126.65 |
| 5,400 | $0.36245 | $1,957.23 |

