
PHE840EB6100MB05R17 | |
|---|---|
DigiKey Part Number | 399-PHE840EB6100MB05R17-ND |
Manufacturer | |
Manufacturer Product Number | PHE840EB6100MB05R17 |
Description | CAP FILM 0.1UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840EB6100MB05R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.217" W (18.00mm x 5.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.68300 | $6.83 |
| 50 | $0.53280 | $26.64 |
| 100 | $0.48650 | $48.65 |
| 800 | $0.39144 | $313.15 |
| 1,600 | $0.37026 | $592.42 |
| 3,200 | $0.35283 | $1,129.06 |
| 5,600 | $0.34103 | $1,909.77 |

