1000 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE426DJ4100JR05

DigiKey Part Number
399-PHE426DJ4100JR05-ND
Manufacturer
Manufacturer Product Number
PHE426DJ4100JR05
Description
CAP FILM 1000PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE426DJ4100JR05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,155
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.29200$2.92
50$0.21820$10.91
100$0.19540$19.54
500$0.15696$78.48
2,000$0.13534$270.68
4,000$0.12731$509.24
6,000$0.12329$739.74
Manufacturers Standard Package