Parametric Equivalent
Parametric Equivalent

PEH532YDE3390M2 | |
|---|---|
DigiKey Part Number | 399-PEH532YDE3390M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532YDE3390M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532YDE3390M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 240mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544B5397M000 | TDK | 230 | 495-B43544B5397M000-ND | $13.22000 | Parametric Equivalent |
| MAL225957391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225957391E3-ND | $10.42587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $7.76534 | $9,318.41 |



