Parametric Equivalent

PEH228MMS4180QE4 | |
|---|---|
DigiKey Part Number | 399-PEH228MMS4180QE4-ND |
Manufacturer | |
Manufacturer Product Number | PEH228MMS4180QE4 |
Description | CAP ALUM 1800UF 63V SOLDER LUG |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 42mOhm @ 100Hz 2000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH228MMS4180QE4 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.94 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 8.4 A @ 5 kHz |
Capacitance | Lead Spacing 0.600" (15.24mm) |
Tolerance -10%, +30% | Size / Dimension 0.795" Dia (20.20mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.760" (44.70mm) |
ESR (Equivalent Series Resistance) 42mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 150°C | Package / Case Radial, Can - Solder Lug |
Operating Temperature -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH227NMS4180QE4 | KEMET | 0 | 399-PEH227NMS4180QE4-ND | $5.12622 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,152 | $8.18734 | $9,431.82 |


