Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 287 mA @ 100 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 1.5 A @ 5 kHz |
Capacitance | Size / Dimension 0.394" Dia x 1.142" L (10.00mm x 29.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 16 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100Hz | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |