
P409CE104M275AH220 | |
|---|---|
DigiKey Part Number | 399-12023-ND |
Manufacturer | |
Manufacturer Product Number | P409CE104M275AH220 |
Description | FILTER RC 22 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 22Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409CE104M275AH220 Models |
Category | Values R = 22Ohms, C = 0.1µF |
Manufacturer KEMET | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Rated 275VAC |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 0.945" L x 0.299" W (24.00mm x 7.60mm) |
Number of Channels 1 | Height 0.551" (14.00mm) |
Resistance - Channel (Ohms) 22 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.93000 | $2.93 |
| 10 | $2.03300 | $20.33 |
| 50 | $1.67540 | $83.77 |
| 250 | $1.44852 | $362.13 |
| 500 | $1.37828 | $689.14 |
| 1,000 | $1.32043 | $1,320.43 |
| 2,500 | $1.25934 | $3,148.35 |
| 5,000 | $1.22249 | $6,112.45 |


