
P409CP224M275AH330 | |
|---|---|
DigiKey Part Number | 399-P409CP224M275AH330-ND |
Manufacturer | |
Manufacturer Product Number | P409CP224M275AH330 |
Description | FILTER RC 33 OHMS/0.22UF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 33Ohms, C = 0.22µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409CP224M275AH330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 33 | |
Values | R = 33Ohms, C = 0.22µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 275VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.945" L x 0.445" W (24.00mm x 11.30mm) | |
Height | 0.650" (16.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.91300 | $19.13 |
| 50 | $1.57380 | $78.69 |
| 150 | $1.39980 | $209.97 |
| 600 | $1.22887 | $737.32 |
| 1,050 | $1.17875 | $1,237.69 |

