
P295BL332M500A | |
|---|---|
DigiKey Part Number | 399-14146-ND |
Manufacturer | |
Manufacturer Product Number | P295BL332M500A |
Description | CAP FILM 3300PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 500V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P295BL332M500A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.55300 | $15.53 |
| 50 | $1.26320 | $63.16 |
| 400 | $1.03963 | $415.85 |
| 800 | $0.98978 | $791.82 |
| 1,200 | $0.96481 | $1,157.77 |
| 2,800 | $0.92095 | $2,578.66 |
| 5,200 | $0.89488 | $4,653.38 |

