Thermostat 239°F (115°C) SPST-NO Axial PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 239°F (115°C) SPST-NO Axial PC Pins
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD1-115M

DigiKey Part Number
399-12129-ND
Manufacturer
Manufacturer Product Number
OHD1-115M
Description
THERMOSTAT 115DEG C SPST-NO AXL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 239°F (115°C) SPST-NO Axial PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD1-115M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
239°F (115°C)
Reset Temperature
-
Current Rating - AC
0.3A (110V)
Current Rating - DC
0.3A (110V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$6.19000$6.19
5$5.57200$27.86
10$5.34000$53.40
25$5.06440$126.61
60$4.82917$289.75
120$4.66042$559.25
540$4.34076$2,344.01
1,020$4.22263$4,307.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.