
MPXV1D1040L330 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1040L330TR-ND - Tape & Reel (TR) 399-MPXV1D1040L330CT-ND - Cut Tape (CT) 399-MPXV1D1040L330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1040L330 |
Description | FIXED IND 33UH 3.7A 119.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.7 A 119.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1040L330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 119.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.08400 | $10.84 |
| 25 | $1.00280 | $25.07 |
| 50 | $0.94540 | $47.27 |
| 100 | $0.89130 | $89.13 |
| 250 | $0.82456 | $206.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.77750 | $388.75 |
| 1,000 | $0.73317 | $733.17 |
| 1,500 | $0.70845 | $1,062.67 |
| 2,500 | $0.67851 | $1,696.27 |
| 3,500 | $0.65950 | $2,308.25 |
| 5,000 | $0.63995 | $3,199.75 |

