Similar




MPX1D1250LR22 | |
|---|---|
DigiKey Part Number | 399-MPX1D1250LR22TR-ND - Tape & Reel (TR) 399-MPX1D1250LR22CT-ND - Cut Tape (CT) 399-MPX1D1250LR22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1250LR22 |
Description | FIXED IND 220NH 42.7A 1.2 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 42.7 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1250LR22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.60900 | $16.09 |
| 100 | $1.32290 | $132.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.22400 | $306.00 |
| 500 | $1.15418 | $577.09 |
| 750 | $1.11524 | $836.43 |
| 1,250 | $1.06810 | $1,335.12 |
| 1,750 | $1.03817 | $1,816.80 |
| 2,500 | $1.00739 | $2,518.47 |




