MPX1D1250L150 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 309
Unit Price: $1.68000
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 8.2 A 30.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Shielded Drum Core, Wirewound Inductor 8.2 A 30.8mOhm Max Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1250L150

DigiKey Part Number
399-MPX1D1250L150TR-ND - Tape & Reel (TR)
399-MPX1D1250L150CT-ND - Cut Tape (CT)
399-MPX1D1250L150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1250L150
Description
FIXED IND 15UH 8.2A 30.8 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 8.2 A 30.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1250L150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
30.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.60900$16.09
100$1.32290$132.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.22400$306.00
500$1.15418$577.09
750$1.11524$836.43
1,250$1.06810$1,335.12
1,750$1.03817$1,816.80
2,500$1.00739$2,518.47
Manufacturers Standard Package