Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I2100CK00K | |
|---|---|
DigiKey Part Number | 399-R413I2100CK00KTR-ND - Tape & Reel (TR) 399-R413I2100CK00KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413I2100CK00K |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2100CK00K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I21000000K | KEMET | 1,369 | 399-R413I21000000K-ND | $0.70000 | Parametric Equivalent |
| R413I21004000K | KEMET | 0 | R413I21004000K-ND | $0.22915 | Parametric Equivalent |
| R413I21005000K | KEMET | 0 | 399-19281-ND | $0.70000 | Parametric Equivalent |
| R413I210050D0K | KEMET | 2,998 | 399-R413I210050D0K-ND | $0.69000 | Parametric Equivalent |
| R413I210050P0K | KEMET | 751 | 399-R413I210050P0K-ND | $0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.48200 | $4.82 |
| 50 | $0.36920 | $18.46 |
| 100 | $0.33440 | $33.44 |
| 500 | $0.27586 | $137.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.25263 | $315.79 |
| 2,500 | $0.23864 | $596.60 |
| 3,750 | $0.23163 | $868.61 |
| 6,250 | $0.22387 | $1,399.19 |
| 8,750 | $0.21933 | $1,919.14 |
| 12,500 | $0.21496 | $2,687.00 |










