Direct

MMK5102K400J01L16.5TR16 | |
|---|---|
DigiKey Part Number | 399-MMK5102K400J01L16.5TR16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMK5102K400J01L16.5TR16 |
Description | 1NF40010%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82MC1100Z350K | WEC | 2,175 | 2266-R82MC1100Z350K-ND | $0.18800 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.11071 | $830.33 |


