Parametric Equivalent

MMK15155K250B14L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK15155K250B14L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK15155K250B14L4BULK |
Description | 1.5F2 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.374" W (18.00mm x 9.50mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK15155K250B14L16.5TR18 | KEMET | 0 | 399-MMK15155K250B14L16.5TR18TR-ND | $0.60435 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60243 | $1,204.86 |


