Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M551B348K008AA | |
|---|---|
DigiKey Part Number | M551B348K008AA-ND |
Manufacturer | |
Manufacturer Product Number | M551B348K008AA |
Description | CAP TANT POLY 3400UF 8V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3400 µF Hermetically Sealed Tantalum Polymer Capacitor 8 V M55 Module 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M551B348K008AA Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 1.906" L x 1.110" W (48.40mm x 28.20mm) |
Capacitance 3400 µF | Height - Seated (Max) 0.445" (11.30mm) |
Tolerance ±10% | Lead Spacing 0.453" (11.50mm) |
Voltage - Rated 8 V | Manufacturer Size Code B |
Type Hermetically Sealed | Features General Purpose |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M551B348K008AG | KEMET | 0 | M551B348K008AG-ND | $266.40667 | Parametric Equivalent |
| M551B348K008AH | KEMET | 0 | M551B348K008AH-ND | $266.40667 | Parametric Equivalent |
| M551B348K008AS | KEMET | 0 | M551B348K008AS-ND | $266.40667 | Parametric Equivalent |
| M551B348K008AT | KEMET | 0 | M551B348K008AT-ND | $266.40667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $266.40667 | $799.22 |


