M551B208K015AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $266.40667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $266.40667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $266.40667
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $266.40667
Datasheet
2000 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V M55 Module 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M551B208K015AG

DigiKey Part Number
M551B208K015AG-ND
Manufacturer
Manufacturer Product Number
M551B208K015AG
Description
CAP TANT POLY 2000UF 15V CHAS MT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2000 µF Hermetically Sealed Tantalum Polymer Capacitor 15 V M55 Module 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M551B208K015AG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
2000 µF
Tolerance
±10%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Chassis Mount
Package / Case
M55 Module
Size / Dimension
1.906" L x 1.110" W (48.40mm x 28.20mm)
Height - Seated (Max)
0.445" (11.30mm)
Lead Spacing
0.453" (11.50mm)
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$266.40667$799.22
Manufacturers Standard Package