1500 pF ±10% 100V Ceramic Capacitor BX Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/05-2240

DigiKey Part Number
1001-2293-ND
Manufacturer
Manufacturer Product Number
M39014/05-2240
Description
CAP CER 1500PF 100V 10% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor BX Axial
Datasheet
 Datasheet
EDA/CAD Models
M39014/05-2240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
Axial
Size / Dimension
0.090" Dia x 0.160" L (2.29mm x 4.06mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.49000$5.49
10$3.98000$39.80
50$3.38000$169.00
200$3.04145$608.29
600$2.85257$1,711.54
1,000$2.78269$2,782.69
2,600$2.67600$6,957.60
Manufacturers Standard Package