
LDEIC2100JA5N00 | |
|---|---|
DigiKey Part Number | 399-LDEIC2100JA5N00TR-ND - Tape & Reel (TR) 399-LDEIC2100JA5N00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEIC2100JA5N00 |
Description | CAP FILM SMD PEN |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 120V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEIC2100JA5N00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.185" L x 0.130" W (4.70mm x 3.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.067" (1.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 120V | Ratings AEC-Q200 |
Voltage Rating - DC 250V | Features High Temperature |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.80000 | $8.00 |
| 50 | $0.62920 | $31.46 |
| 100 | $0.57650 | $57.65 |
| 500 | $0.48758 | $243.79 |
| 1,000 | $0.46007 | $460.07 |

