
FW5(50)-120X120T2900 | |
|---|---|
DigiKey Part Number | 399-FW5(50)-120X120T2900-ND |
Manufacturer | |
Manufacturer Product Number | FW5(50)-120X120T2900 |
Description | RF EMI ABSORB SHEET 4.724X4.724" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Category | Width 4.724" (120.00mm) |
Manufacturer KEMET | Thickness - Overall 0.002" (0.05mm) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Sheet | Adhesive Non-Conductive, Single Sided |
Part Status Active | Material Polymer, Magnetic Powder |
Type Absorbing Sheet | Shelf Life 36 Months |
Shape Square | Base Product Number |
Length 4.724" (120.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.10300 | $61.03 |
| 25 | $5.65760 | $141.44 |

