DC EMC/EMI Line Filter 400 A 1200V (1.2kV) Single Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLLE2400APXI1

DigiKey Part Number
399-16601-ND
Manufacturer
Manufacturer Product Number
FLLE2400APXI1
Description
LINE FLTR 1200VDC 400A CHASS MNT
Customer Reference
Detailed Description
DC EMC/EMI Line Filter 400 A 1200V (1.2kV) Single Stage Terminal Post
Datasheet
 Datasheet
EDA/CAD Models
FLLE2400APXI1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
DC
Configuration
Single Stage
Voltage - Rated DC
1200V (1.2kV)
Voltage - Rated AC
-
Current
400 A
Frequency - Operating
-
Applications
Photovoltaic Inverter
Approval Agency
EN, UL
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from WEC