Parametric Equivalent
Parametric Equivalent

F881KF102J300R | |
|---|---|
DigiKey Part Number | 399-F881KF102J300RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881KF102J300R |
Description | 1000PF 300V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881KF102J300A | KEMET | 0 | 399-F881KF102J300A-ND | $0.20966 | Parametric Equivalent |
| F881KF102J300L | KEMET | 0 | 399-F881KF102J300LTR-ND | $0.20844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $0.20267 | $567.48 |


