F881BT273J300R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46811
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.48833
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.47404
Datasheet
Image for F881BT273J300R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F881BT273J300R

DigiKey Part Number
399-F881BT273J300RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F881BT273J300R
Description
.027UF 300V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F881BT273J300AKEMET0399-F881BT273J300A-ND$0.46811Parametric Equivalent
F881BT273J300CKEMET0399-F881BT273J300C-ND$0.43834Parametric Equivalent
F881BT273J300LKEMET0399-F881BT273J300LTR-ND$0.48833Parametric Equivalent
F881BT273J300ZKEMET0399-F881BT273J300Z-ND$0.47404Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
410$0.49646$203.55
Manufacturers Standard Package