Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F881BT253M300Z | |
|---|---|
DigiKey Part Number | 399-F881BT253M300Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881BT253M300Z |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.025 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881BT253M300Z Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F881BT253M300A | KEMET | 0 | 399-F881BT253M300A-ND | $0.45854 | Parametric Equivalent |
| F881BT253M300C | KEMET | 0 | 399-F881BT253M300C-ND | $0.42939 | Parametric Equivalent |
| F881BT253M300L | KEMET | 0 | 399-F881BT253M300LTR-ND | $0.47863 | Parametric Equivalent |
| F881BT253M300R | KEMET | 0 | 399-F881BT253M300RTB-ND | $0.49083 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 629 | $0.46854 | $294.71 |





